Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,57000 $1,57
10 1,45800 $14,58
100 1,05400 $105,40
500 0,80730 $403,65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 308-1328-1-ND
Copy   308-1328-1-ND
Quantity Available 10 236
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CDR7D28MNNP-6R8NC

Copy   CDR7D28MNNP-6R8NC
Description FIXED IND 6.8UH 2.75A 46.3 MOHM
Copy   FIXED IND 6.8UH 2.75A 46.3 MOHM
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

6.8µH Shielded Inductor 2.75A 46.3mOhm Max Nonstandard

Copy   6.8µH Shielded  Inductor 2.75A 46.3mOhm Max Nonstandard
Documents & Media
Datasheets CDR7D28MN
Product Training Modules Power Inductor Basics
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Sumida America Components Inc.
Series CDR7D28MN
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 6,8µH
Tolerance ±25%
Current Rating (Amps) 2,75A
Current - Saturation 2.9A
Shielding Shielded
DC Resistance (DCR) 46.3mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 308-1328-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 308-1328-2-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 10 000 - Immediate
  • Unit Price: $0,62400
  • Digi-Reel® ? : 308-1328-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10 236 - Immediate
  • Unit Price: Digi-Reel®

05:14:00 4.21.2019