Add To Favorites
ADL3225V-470MT-TL000 47µH Unshielded Wirewound Inductor 500mA 900mOhm Max 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,41000 $1,41
10 1,30800 $13,08
100 0,94590 $94,59
500 0,72450 $362,25
1 000 0,64400 $644,00
2 500 0,62388 $1 559,69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-174611-1-ND
Copy   445-174611-1-ND
Quantity Available 12 793
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ADL3225V-470MT-TL000

Copy   ADL3225V-470MT-TL000
Description FIXED IND 47UH 500MA 900 MOHM
Copy   FIXED IND 47UH 500MA 900 MOHM
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

47µH Unshielded Wirewound Inductor 500mA 900mOhm Max 1210 (3225 Metric)

Copy   47µH Unshielded Wirewound Inductor 500mA 900mOhm Max 1210 (3225 Metric)
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series ADL
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 47µH
Tolerance ±20%
Current Rating (Amps) 500mA
Current - Saturation 300mA
Shielding Unshielded
DC Resistance (DCR) 900mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.102" (2.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 445-174611-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-174611-2-ND
  • Minimum Quantity: 5 000
  • Quantity Available: 10 000 - Immediate
  • Unit Price: $0,52500
  • Digi-Reel® ? : 445-174611-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12 793 - Immediate
  • Unit Price: Digi-Reel®

16:18:23 5.21.2019