Add To Favorites
1-338068-4 14 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,36000 $1,36
10 1,19800 $11,98
100 1,03380 $103,38
500 0,84588 $422,94
1 000 0,75189 $751,89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number A99502CT-ND
Copy   A99502CT-ND
Quantity Available 8 820
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1-338068-4

Copy   1-338068-4
Description CONN RCPT 14POS 0.1 TIN PCB
Copy   CONN RCPT 14POS 0.1 TIN PCB
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

14 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin

Copy   14 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Documents & Media
Datasheets 338068 Drawing
Environmental Information 1-338068-4 Statement of Compliance
Featured Product Micro-MaTch Connector Series
Drone Solutions
PCN Design/Specification Multiple Parts Adhesive Tape Width 29/June/2014
3D Drawings 1-338068-4.pdf
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Micro-MaTch
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Board or Cable
Number of Positions 14
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Kinked Pin, Solder
Fastening Type Friction Lock
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Insulation Color Red
Insulation Height 0.157" (4.00mm)
Contact Length - Post 0.122" (3.10mm)
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating (Amps) -
Voltage Rating 100VDC
Applications Automotive, General Purpose
Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Contact Shape -
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 8-215083-4 - TE Connectivity AMP Connectors | A99459CT-ND DigiKey Electronics
  • 8-215083-4
  • TE Connectivity AMP Connectors
  • CONN PLUG 14POS IDC 28AWG TIN
  • Unit Price $1,63000
  • A99459CT-ND
  • 8-338069-4 - TE Connectivity AMP Connectors | A99430CT-ND DigiKey Electronics
  • 8-338069-4
  • TE Connectivity AMP Connectors
  • CONN RCPT 14POS 0.1 TIN SMD
  • Unit Price $3,95000
  • A99430CT-ND
  • 8-215079-4 - TE Connectivity AMP Connectors | A99468CT-ND DigiKey Electronics
  • 8-215079-4
  • TE Connectivity AMP Connectors
  • CONN RCPT 14POS 0.1 TIN PCB
  • Unit Price $2,36000
  • A99468CT-ND
  • 1-215079-4 - TE Connectivity AMP Connectors | A110871CT-ND DigiKey Electronics
  • 1-215079-4
  • TE Connectivity AMP Connectors
  • CONN RCPT 14POS 0.1 TIN PCB
  • Unit Price $1,13000
  • A110871CT-ND
  • 1-215083-4 - TE Connectivity AMP Connectors | A110875CT-ND DigiKey Electronics
  • 1-215083-4
  • TE Connectivity AMP Connectors
  • CONN PLUG 14POS IDC 28AWG TIN
  • Unit Price $1,18000
  • A110875CT-ND
Additional Resources
Standard Package ? 1
Other Names A99502CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A99502TR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 7 500 - Immediate
  • Unit Price: $0,63494

10:58:32 7.22.2019