Add To Favorites
CSD87333Q3D Mosfet Array 2 N-Channel (Dual) Asymmetrical 30V 15A 6W Surface Mount 8-VSON (3.3x3.3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,32000 $1,32
10 1,17600 $11,76
100 0,91680 $91,68
500 0,75736 $378,68
1 000 0,59792 $597,92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-37535-1-ND
Copy   296-37535-1-ND
Quantity Available 15 020
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CSD87333Q3D

Copy   CSD87333Q3D
Description MOSFET 2N-CH 30V 15A 8SON
Copy   MOSFET 2N-CH 30V 15A 8SON
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Mosfet Array 2 N-Channel (Dual) Asymmetrical 30V 15A 6W Surface Mount 8-VSON (3.3x3.3)

Copy   Mosfet Array 2 N-Channel (Dual) Asymmetrical 30V 15A 6W Surface Mount 8-VSON (3.3x3.3)
Documents & Media
Datasheets CSD87333Q3D
Featured Product Power Management
PCN Design/Specification Qualification Revision A 01/Jul/2014
PCN Assembly/Origin Qualification Wire Bond 27/May/2014
CSDYYY 13/Feb/2017
Manufacturer Product Page CSD87333Q3D Specifications
EDA / CAD Models CSD87333Q3D by SnapEDA
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series NexFET™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual) Asymmetrical
FET Feature Logic Level Gate, 5V Drive
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 15A
Rds On (Max) @ Id, Vgs 14.3mOhm @ 4A, 8V
Vgs(th) (Max) @ Id 1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 4.6nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 662pF @ 15V
Power - Max 6W
Operating Temperature 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerTDFN
Supplier Device Package 8-VSON (3.3x3.3)
Base Part Number CSD87333
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CDBQR70 - Comchip Technology | 641-1281-1-ND DigiKey Electronics
  • CDBQR70
  • Comchip Technology
  • DIODE SCHOTTKY 70V 70MA 0402
  • Unit Price $0,37000
  • 641-1281-1-ND
  • AON2290 - Alpha & Omega Semiconductor Inc. | 785-1606-1-ND DigiKey Electronics
  • AON2290
  • Alpha & Omega Semiconductor Inc.
  • MOSFET N CH 100V 4.5A DFN 2X2B
  • Unit Price $0,57000
  • 785-1606-1-ND
  • W25X20CLUXIG TR - Winbond Electronics | W25X20CLUXIGCT-ND DigiKey Electronics
  • W25X20CLUXIG TR
  • Winbond Electronics
  • IC FLASH 2M SPI 104MHZ 8USON
  • Unit Price $0,54000
  • W25X20CLUXIGCT-ND
  • LTC4449EDCB#TRMPBF - Linear Technology/Analog Devices | LTC4449EDCB#TRMPBFCT-ND DigiKey Electronics
  • LTC4449EDCB#TRMPBF
  • Linear Technology/Analog Devices
  • IC MOSFET DRIVER N-CH 8-DFN
  • Unit Price $3,26000
  • LTC4449EDCB#TRMPBFCT-ND
  • BC846BLP4-7B - Diodes Incorporated | BC846BLP4-7BDICT-ND DigiKey Electronics
  • BC846BLP4-7B
  • Diodes Incorporated
  • TRANS NPN 65V 0.1A X2-DFN1006-3
  • Unit Price $0,31000
  • BC846BLP4-7BDICT-ND
Additional Resources
Standard Package ? 1
Other Names 296-37535-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37535-2-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 15 000 - Immediate
  • Unit Price: $0,54180
  • Digi-Reel® ? : 296-37535-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15 020 - Immediate
  • Unit Price: Digi-Reel®

15:28:46 5.21.2019