Add To Favorites
INA216A3RSWR Current Monitor Regulator High-Side 10-UQFN (1.8x1.4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,31000 $1,31
10 1,17000 $11,70
100 0,91210 $91,21
500 0,75344 $376,72
1 000 0,59483 $594,83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-29891-1-ND
Copy   296-29891-1-ND
Quantity Available 16 943
Can ship immediately

Factory Stock ?: 10 001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

INA216A3RSWR

Copy   INA216A3RSWR
Description IC CURRENT SHUNT MONITOR 10UQFN
Copy   IC CURRENT SHUNT MONITOR 10UQFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Current Monitor Regulator High-Side 10-UQFN (1.8x1.4)

Copy   Current Monitor Regulator High-Side  10-UQFN (1.8x1.4)
Documents & Media
Datasheets INA216 Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Zero-Drift
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Monitor
Sensing Method High-Side
Accuracy ±0.06%
Voltage - Input 1.8V ~ 5.5V
Current - Output -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-UFQFN
Supplier Device Package 10-UQFN (1.8x1.4)
Base Part Number INA216
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • INA138NA/3K - Texas Instruments | 296-17936-1-ND DigiKey Electronics
  • INA138NA/3K
  • Texas Instruments
  • IC CURRENT MONITOR 0.5% SOT23-5
  • Unit Price $1,74000
  • 296-17936-1-ND
  • INA199A1DCKR - Texas Instruments | 296-27329-1-ND DigiKey Electronics
  • INA199A1DCKR
  • Texas Instruments
  • IC OPAMP CURR SENSE 14KHZ SC70-6
  • Unit Price $0,85000
  • 296-27329-1-ND
  • ZXCT1109SA-7 - Diodes Incorporated | ZXCT1109SA-7DICT-ND DigiKey Electronics
  • ZXCT1109SA-7
  • Diodes Incorporated
  • IC CURR MONITOR HIGH SIDE SOT23
  • Unit Price $0,90000
  • ZXCT1109SA-7DICT-ND
  • IRLHS6242TRPBF - Infineon Technologies | IRLHS6242TRPBFCT-ND DigiKey Electronics
  • IRLHS6242TRPBF
  • Infineon Technologies
  • MOSFET N-CH 20V 10A PQFN
  • Unit Price $0,69000
  • IRLHS6242TRPBFCT-ND
  • PAC1710-1-AIA-TR - Microchip Technology | PAC1710-1-AIA-CT-ND DigiKey Electronics
  • PAC1710-1-AIA-TR
  • Microchip Technology
  • IC CURRENT SENSE MON SGL 10VDFN
  • Unit Price $0,93000
  • PAC1710-1-AIA-CT-ND
Additional Resources
Standard Package ? 1
Other Names 296-29891-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29891-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 9 000 - Immediate
    9 000 - Factory Stock ?
  • Unit Price: $0,53900
  • Digi-Reel® ? : 296-29891-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16 943 - Immediate
    10 001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-48554-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2 000 - Immediate
    10 000 - Factory Stock ?
  • Unit Price: $0,92664
  • Cut Tape (CT) ? : 296-48554-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 160 - Immediate
    10 001 - Factory Stock ?
  • Unit Price: $1,46000
  • Digi-Reel® ? : 296-48554-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 160 - Immediate
    10 001 - Factory Stock ?
  • Unit Price: Digi-Reel®

06:01:00 2.16.2019