EUR | USD
Favorite

LM4040BIM7-2.5/NOPB Shunt Voltage Reference IC ±0.2% SC-70-5
Price & Procurement
24 472 In Stock
Can ship immediately Factory Stock : 10 001
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,28000 $1,28
10 1,14900 $11,49
25 1,09000 $27,25
100 0,83710 $83,71
250 0,73976 $184,94
500 0,70082 $350,41

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7,00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LM4040BIM7-2.5/NOPBTR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 24 000 - Immediate
    10 000 - Factory Stock 
  • Unit Price: $0,52920
  • Cut Tape (CT)  : LM4040BIM7-2.5/NOPBCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 24 472 - Immediate
    10 001 - Factory Stock 
  • Unit Price: $1,28000
  • Tape & Reel (TR)  : 296-43051-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 9 000 - Factory Stock 
  • Unit Price: $0,50274
  • Cut Tape (CT)  : 296-43051-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 205 - Immediate
    10 001 - Factory Stock 
  • Unit Price: $1,28000
  • Digi-Reel®  : 296-43051-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 205 - Immediate
    10 001 - Factory Stock 
  • Unit Price: Digi-Reel®

LM4040BIM7-2.5/NOPB

Datasheet
Digi-Key Part Number LM4040BIM7-2.5/NOPBDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LM4040BIM7-2.5/NOPB
Copy  
Description IC VREF SHUNT 0.2% SC70-5
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Shunt Voltage Reference IC ±0.2% SC-70-5

Copy  
Documents & Media
Datasheets LM4040-N(-Q1) Datasheet
Product Training Modules Selecting Voltage References
Featured Product Power Management
PCN Design/Specification Copper Wire Update 12/Aug/2015
Revision 07/Mar/2019
PCN Assembly/Origin Wafer Fab site 11/Oct/2018
PCN Packaging Pin One Dot 07/Jan/2019
Manufacturer Product Page LM4040BIM7-2.5/NOPB Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Current - Output 15mA
Tolerance ±0.2%
Temperature Coefficient 100ppm/°C
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz 35µVrms
Voltage - Input -
Current - Supply -
Current - Cathode 65µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number LM4040
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

REF3025AIDBZR

IC VREF SERIES 0.2% SOT23-3

Texas Instruments

$1,43000 Details

LM4040D25FTA

IC VREF SHUNT 1% SOT23

Diodes Incorporated

$0,50000 Details

TLV431AFTA

IC VREF SHUNT 18V 1% SOT23-3

Diodes Incorporated

$0,42000 Details

1411978

CONN FMALE INSERT 8POS SOLDER

Phoenix Contact

$9,09000 Details

MAX6029EUK25+T

IC VREF SERIES 0.15% SOT23-5

Maxim Integrated

$5,18000 Details

LM4120AIM5-2.5/NOPB

IC VREF SERIES 0.2% SOT23-5

Texas Instruments

$2,19000 Details
Additional Resources
Standard Package 1
Other Names LM4040BIM7-2.5/NOPBDKR