EUR | USD
Favorite

SN65HVD251DRG4 1/1 Transceiver Half CANbus 8-SOIC
Price & Procurement
5 938 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,62000 $2,62
10 2,35600 $23,56
25 2,22240 $55,56
100 1,77800 $177,80
250 1,55576 $388,94
500 1,51130 $755,65
1 000 1,20015 $1 200,15

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7,00 reeling fee will be applied to each reel ordered.

SN65HVD251DRG4

Datasheet
Digi-Key Part Number 296-21805-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN65HVD251DRG4
Copy  
Description IC TRANSCEIVER HALF 1/1 8SOIC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

1/1 Transceiver Half CANbus 8-SOIC

Copy  
Documents & Media
Datasheets SN65HVD251
EDA / CAD Models SN65HVD251DRG4 by SnapEDA
SN65HVD251DRG4 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol CANbus
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 100mV
Data Rate 1Mbps
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number SN65H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NX3215SA-32.768K-STD-MUS-2

CRYSTAL 32.7680KHZ 12.5PF SMD

NDK America, Inc.

$0,71000 Details

MCP2515T-I/SO

IC CAN CONTROLLER W/SPI 18SOIC

Microchip Technology

$1,82000 Details

ATSAMD21J18A-AUT

IC MCU 32BIT 256KB FLASH 64TQFP

Microchip Technology

$3,29000 Details

LMR16030SDDAR

IC REG BUCK ADJUSTABLE 3A 8SOPWR

Texas Instruments

$3,50000 Details

SJA1000T/N1,118

IC STAND-ALONE CAN CTRLR 28-SOIC

NXP USA Inc.

$6,58000 Details

LTST-C170KFKT

LED ORANGE CLEAR SMD

Lite-On Inc.

$0,28000 Details
Additional Resources
Standard Package 1
Other Names 296-21805-6