Add To Favorites
TMP75CIDR Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,81000 $1,81
10 1,41600 $14,16
25 1,21960 $30,49
100 0,95830 $95,83
250 0,87120 $217,80
500 0,80586 $402,93
1 000 0,71874 $718,74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40688-1-ND
Copy   296-40688-1-ND
Quantity Available 37 157
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TMP75CIDR

Copy   TMP75CIDR
Description SENSOR DIGITAL -55C-125C 8SOIC
Copy   SENSOR DIGITAL -55C-125C 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC

Copy   Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC
Documents & Media
Datasheets TMP75C
Design Resources Development Tool Selector
Manufacturer Product Page TMP75CIDR Specifications
EDA / CAD Models TMP75CIDR by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type SMBus
Voltage - Supply 1.4 V ~ 3.6 V
Resolution 11 b
Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest) ±1°C (±3°C)
Test Condition 0°C ~ 70°C (-55°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • TMP75CEVM - Texas Instruments | 296-42226-ND DigiKey Electronics
  • TMP75CEVM
  • Texas Instruments
  • EVAL MODULE TMP75C
  • Unit Price $105,70000
  • 296-42226-ND
You May Also Be Interested In
  • 0877159006 - Molex, LLC | WM9000-ND DigiKey Electronics
  • 0877159006
  • Molex, LLC
  • CONN PCI EXP FEMALE 36POS 0.039
  • Unit Price $1,54000
  • WM9000-ND
  • MOV-10D621K - Bourns Inc. | MOV-10D621K-ND DigiKey Electronics
  • MOV-10D621K
  • Bourns Inc.
  • VARISTOR 620V 2.5KA DISC 10MM
  • Unit Price $0,44000
  • MOV-10D621K-ND
Additional Resources
Standard Package ? 1
Other Names 296-40688-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40688-2-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 32 500 - Immediate
  • Unit Price: $0,63360
  • Digi-Reel® ? : 296-40688-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 37 157 - Immediate
  • Unit Price: Digi-Reel®

00:53:49 1.19.2019