EUR | USD
Favorite

TPS7B6933QDBVRQ1 Linear Voltage Regulator IC 1 Output 150mA SOT-23-5
Price & Procurement
23 658 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,03000 $1,03
10 0,92000 $9,20
25 0,87360 $21,84
100 0,67080 $67,08
250 0,59280 $148,20
500 0,56160 $280,80
1 000 0,43680 $436,80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7,00 reeling fee will be applied to each reel ordered.

TPS7B6933QDBVRQ1

Digi-Key Part Number 296-42410-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS7B6933QDBVRQ1
Copy  
Description IC REG LINEAR 3.3V 150MA SOT23-5
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 150mA SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.8V @ 100mA
Current - Output 150mA
Current - Quiescent (Iq) 25µA
PSRR 60dB (100Hz)
Control Features -
Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TPS7B6
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS7B6950QDBVRQ1

IC REG LINEAR 5V 150MA SOT23-5

Texas Instruments

$1,03000 Details

SN6501QDBVRQ1

IC XFRMR DRVR NCH 350MA SOT23-5

Texas Instruments

$2,30000 Details

AMC1311BQDWVRQ1

IC ISOLATION 8SOIC

Texas Instruments

$7,88000 Details

750313638

TRANSFORMER SMD

Würth Elektronik

$3,25000 Details

LSF0204QPWRQ1

4-BITS MULTI-VOLTAGE LEVEL TRANS

Texas Instruments

$0,97000 Details

TPS7B6933QDCYRQ1

IC REG LIN 3.3V 150MA SOT223-4

Texas Instruments

$1,16000 Details
Additional Resources
Standard Package 1
Other Names 296-42410-6