EUR | USD
Favorite

TPS7B6950QDBVRQ1 Linear Voltage Regulator IC 1 Output 150mA SOT-23-5
Price & Procurement
5 759 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,03000 $1,03
10 0,92000 $9,20
25 0,87360 $21,84
100 0,67080 $67,08
250 0,59280 $148,20
500 0,56160 $280,80
1 000 0,43680 $436,80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7,00 reeling fee will be applied to each reel ordered.

TPS7B6950QDBVRQ1

Digi-Key Part Number 296-42411-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS7B6950QDBVRQ1
Copy  
Description IC REG LINEAR 5V 150MA SOT23-5
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 150mA SOT-23-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.8V @ 100mA
Current - Output 150mA
Current - Quiescent (Iq) 25µA
PSRR 60dB (100Hz)
Control Features -
Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TPS7B6
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TPS7B6950EVM

EVALUATION MODULE TPS7B6950

Texas Instruments

$58,80000 Details
You May Also Be Interested In

TPS7B6933QDBVRQ1

IC REG LINEAR 3.3V 150MA SOT23-5

Texas Instruments

$1,03000 Details

PIC16F616-E/SL

IC MCU 8BIT 3.5KB FLASH 14SOIC

Microchip Technology

$1,11000 Details

1825057-5

SWITCH SLIDE DIP SPST 100MA 24V

TE Connectivity ALCOSWITCH Switches

$1,06000 Details

S15MC V7G

DIODE GEN PURP 1KV 15A DO214AB

Taiwan Semiconductor Corporation

$0,58000 Details

TPS7B6950DBVR

IC REG LINEAR 5V 150MA SOT23-5

Texas Instruments

$0,93000 Details

NCV8730ASN500T1G

LDO REGULATOR, 150 MA, 38 V, 1 U

ON Semiconductor

$0,78000 Details
Additional Resources
Standard Package 1
Other Names 296-42411-6