EUR | USD
Favorite

1429-6474 0.47µF Film Capacitor 630V
In Stock: 284
MARKETPLACE PRODUCT Will ship in approximately 5 days by TubeDepot A separate shipping fee may apply.
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5 1,45000 $7,25

Submit a request for quotation on quantities greater than those displayed.

1429-6474

Digi-Key Part Number 2197-1429-6474-ND
Copy  
Manufacturer

Xicon

Copy  
Manufacturer Part Number 1429-6474
Copy  
Supplier
Copy  
Description CAP FILM .47UF 630V XICON
Copy  
Detailed Description

0.47µF Film Capacitor 630V

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TubeDepot
Series -
Packaging Bulk 
Part Status Active
Capacitance 0,47µF
Voltage Rating - DC 630V
 
Additional Resources
Standard Package 1
Other Names 2197-1429-6474
CP-XI-47-630V