EUR | USD
Favorite

MO-562-701W-X2/03 Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
In Stock: 382
MARKETPLACE PRODUCT Will ship in approximately 5 days by TubeDepot A separate shipping fee may apply.
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,29000 $1,29

Submit a request for quotation on quantities greater than those displayed.

MO-562-701W-X2/03

Datasheet
Digi-Key Part Number 2197-MO-562-701W-X2/03-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MO-562-701W-X2/03
Copy  
Description PWR ENT RCP IEC320-C14 SNAP SLDR
Copy  
Detailed Description

Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In

Copy  
Documents & Media
Datasheets P-IEC-1 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer TubeDepot
Series -
Packaging Bulk 
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades
Current - IEC 10A
Voltage - IEC 250VAC
Current - UL 15A
Voltage - UL 250VAC
Filter Type -
Accomodates a Fuse No
Number of Positions 3
Mounting Type Panel Mount, Snap-In
Termination Solder
Switch Features -
Features -
Fuse Holder, Drawer -
Panel Cutout Dimensions Rectangular - 27.50mm x 20.00mm
Panel Thickness 0.031" ~ 0.079" (0.79mm ~ 2.00mm)
Material Flammability Rating -
Ingress Protection -
Approval Agency CSA, UL, VDE
 
You May Also Be Interested In

701W-X2/04

PWR ENT RCPT IEC320-C14 PANEL QC

Qualtek

$0,99000 Details

701W-15/31

PWR ENT RCPT IEC320-C14 PANEL QC

Qualtek

$0,88000 Details

703W-00/08

PWR ENT RCPT IEC320-C14 PANEL QC

Qualtek

$0,88000 Details

716W-X2/03

PWR ENT RCPT IEC320-2-2F PNL QC

Qualtek

$0,99000 Details

DC11.0001.001

PWR ENT MOD RCPT IEC320-C14 PNL

Schurter Inc.

$13,77000 Details

703W-00/04

PWR ENT RCPT IEC320-C14 PANEL QC

Qualtek

$0,83000 Details
Additional Resources
Standard Package 1
Other Names 2197-MO-562-701W-X2/03
P-IEC-1