Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,58000 $1,58
10 1,39600 $13,96
25 1,28360 $32,09
50 1,17120 $58,56
100 1,01350 $101,35
250 0,85584 $213,96
500 0,72072 $360,36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WSRB-.015CT-ND
Copy   WSRB-.015CT-ND
Quantity Available 11 114
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WSR3R0150FEA

Copy   WSR3R0150FEA
Description RES 0.015 OHM 1% 3W 4527
Copy   RES 0.015 OHM 1% 3W 4527
Detailed Description

15 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy   15 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Documents & Media
Datasheets WSR2/3 Series Datasheet
Mfg CAD Models WSR2,3.stp
HTML Datasheet WSR2/3 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series WSR
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 15 mOhms
Tolerance ±1%
Power (Watts) 3W
Composition Metal Element
Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case 4527 J-Lead
Supplier Device Package 4527
Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max) 0.100" (2.54mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names WSRB-.015CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSRB-.015TR-ND
  • Minimum Quantity: 1 500
  • Quantity Available: 9 000 - Immediate
  • Unit Price: $0,54463
  • Digi-Reel® ? : WSRB-.015DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11 114 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : WSR3R0150FEB-ND
  • Minimum Quantity: 1 000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0,54464
  • Bulk ? : WSR3R0150FEK-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1,08680

15:51:15 5.21.2019