EUR | USD
Favorite

SI7178DP-T1-GE3 N-Channel 100V 60A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8
Price & Procurement
8 255 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,35000 $2,35
10 2,11400 $21,14
25 1,99440 $49,86
100 1,55570 $155,57
500 1,31638 $658,19
1 000 1,11692 $1 116,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SI7178DP-T1-GE3TR-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 3 000 - Immediate
  • Unit Price: $1,10096
  • Digi-Reel®  : SI7178DP-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8 255 - Immediate
  • Unit Price: Digi-Reel®

SI7178DP-T1-GE3

Datasheet
Digi-Key Part Number SI7178DP-T1-GE3CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI7178DP-T1-GE3
Copy  
Description MOSFET N-CH 100V 60A PPAK SO-8
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

N-Channel 100V 60A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8

Copy  
Documents & Media
Datasheets SI7178DP
PCN Assembly/Origin Multiple Fabracation Changes09/Jul/2014
HTML Datasheet SI7178DP
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 60A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 14mOhm @ 10A, 10V
Vgs(th) (Max) @ Id 4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 72nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2870pF @ 50V
FET Feature -
Power Dissipation (Max) 6.25W (Ta), 104W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
Base Part Number SI7178
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FDMS3662

MOSFET N-CH 100V 8.9A POWER56

ON Semiconductor

$2,65000 Details
Additional Resources
Standard Package 1
Other Names SI7178DP-T1-GE3CT