EUR | USD
Favorite

VJ1210A103FXAAT 10000pF ±1% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Price & Procurement
18 612 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3,26000 $3,26
10 2,63900 $26,39
50 2,30340 $115,17
100 2,01550 $201,55
500 1,53564 $767,82
1 000 1,34368 $1 343,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 720-1401-2-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 17 500 - Immediate
  • Unit Price: $1,17790
  • Digi-Reel®  : 720-1401-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18 612 - Immediate
  • Unit Price: Digi-Reel®

VJ1210A103FXAAT

Datasheet
Digi-Key Part Number 720-1401-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VJ1210A103FXAAT
Copy  
Description CAP CER 10000PF 50V C0G/NP0 1210
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10000pF ±1% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Vitramon
Series VJ
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10000pF
Tolerance ±1%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.067" (1.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 720-1401-1