EUR | USD
Favorite

744777215 150µH Shielded Wirewound Inductor 520mA 880mOhm Max Nonstandard
Price & Procurement
4 807 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2,22000 $2,22
10 1,97600 $19,76
50 1,83500 $91,75
100 1,76400 $176,40
500 1,69300 $846,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-13509-2-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 3 000 - Immediate
  • Unit Price: $1,55200
  • Digi-Reel®  : 732-13509-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 807 - Immediate
  • Unit Price: Digi-Reel®

744777215

Digi-Key Part Number 732-13509-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 744777215
Copy  
Description SMT SHIELDED POWER INDUCTOR SIZE
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

150µH Shielded Wirewound Inductor 520mA 880mOhm Max Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-PD
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 150µH
Tolerance ±20%
Current Rating (Amps) 520mA
Current - Saturation 630mA
Shielding Shielded
DC Resistance (DCR) 880mOhm Max
Q @ Freq -
Frequency - Self Resonant 6MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 7345
Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-13509-1