Add To Favorites
74479776247 4.7µH Shielded Multilayer Inductor 1A 160mOhm 0806 (2016 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0,81000 $0,81
10 0,79900 $7,99
50 0,72100 $36,05
100 0,69600 $69,60
500 0,64400 $322,00
1 000 0,59200 $592,00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 732-2956-1-ND
Copy   732-2956-1-ND
Quantity Available 9 070
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

74479776247

Copy   74479776247
Description FIXED IND 4.7UH 1A 160 MOHM SMD
Copy   FIXED IND 4.7UH 1A 160 MOHM SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

4.7µH Shielded Multilayer Inductor 1A 160mOhm 0806 (2016 Metric)

Copy   4.7µH Shielded Multilayer Inductor 1A 160mOhm 0806 (2016 Metric)
Documents & Media
Datasheets 74479776247
Passive Components Prod Catalog
Environmental Information RoHS Cert
Featured Product WE-PMI Power Multilayer Inductors
Mfg CAD Models WE-PMI-0806_HS.igs
WE-PMI-0806_HS.stp
HTML Datasheet Passive Components Prod Catalog
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-PMI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 4,7µH
Tolerance ±20%
Current Rating (Amps) 1A
Current - Saturation 140mA
Shielding Shielded
DC Resistance (DCR) 160mOhm
Q @ Freq 10 @ 1MHz
Frequency - Self Resonant 45MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 732-2956-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-2956-2-ND
  • Minimum Quantity: 3 000
  • Quantity Available: 6 000 - Immediate
  • Unit Price: $0,54100
  • Digi-Reel® ? : 732-2956-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9 070 - Immediate
  • Unit Price: Digi-Reel®

04:09:32 5.27.2019