EUR | USD
Product Index > Capacitors > Aluminum Electrolytic Capacitors

Aluminum Electrolytic Capacitors

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Capacitance Tolerance Voltage - Rated ESR (Equivalent Series Resistance) Lifetime @ Temp. Operating Temperature Polarization Ratings Applications Ripple Current @ Low Frequency Ripple Current @ High Frequency Impedance Lead Spacing Size / Dimension Height - Seated (Max) Surface Mount Land Size Mounting Type Package / Case
   
EEE-FN1A470UR Datasheet EEE-FN1A470UR - Panasonic Electronic Components 10-EEE-FN1A470URTR-ND EEE-FN1A470UR Panasonic Electronic Components CAP ALUM 47UF 10VDC 20% SMD 0 Available: 0
Standard Lead Time 33 Weeks
$0,10806 2 000 Minimum: 2 000 Tape & Reel (TR)
Alternate Packaging
FN Active 47µF ±20% 10V 1.35Ohm @ 100kHz 2000 Hrs @ 105°C -55°C ~ 105°C Polar AEC-Q200 Automotive 58,5mA @ 120Hz 90mA @ 100kHz
-
-
0.157" Dia (4.00mm) 0.240" (6.10mm) 0.169" L x 0.169" W (4.30mm x 4.30mm) Surface Mount Radial, Can - SMD
EEE-FN1A470UR Datasheet EEE-FN1A470UR - Panasonic Electronic Components 10-EEE-FN1A470URCT-ND EEE-FN1A470UR Panasonic Electronic Components CAP ALUM 47UF 10VDC 20% SMD 1 913 - Immediate Available: 1 913 $0,43000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
FN Active 47µF ±20% 10V 1.35Ohm @ 100kHz 2000 Hrs @ 105°C -55°C ~ 105°C Polar AEC-Q200 Automotive 58,5mA @ 120Hz 90mA @ 100kHz
-
-
0.157" Dia (4.00mm) 0.240" (6.10mm) 0.169" L x 0.169" W (4.30mm x 4.30mm) Surface Mount Radial, Can - SMD
EEE-FN1A470UR Datasheet EEE-FN1A470UR - Panasonic Electronic Components 10-EEE-FN1A470URDKR-ND EEE-FN1A470UR Panasonic Electronic Components CAP ALUM 47UF 10VDC 20% SMD 1 913 - Immediate Available: 1 913 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
FN Active 47µF ±20% 10V 1.35Ohm @ 100kHz 2000 Hrs @ 105°C -55°C ~ 105°C Polar AEC-Q200 Automotive 58,5mA @ 120Hz 90mA @ 100kHz
-
-
0.157" Dia (4.00mm) 0.240" (6.10mm) 0.169" L x 0.169" W (4.30mm x 4.30mm) Surface Mount Radial, Can - SMD
Results per Page
Page 1/1

08:29:31 5.8.2021