Data brief
For further information contact your local STMicroelectronics sales office.
October 2009 Doc ID 16057 Rev 3 1/19
19
STA2064
Cartesio™ family
infotainment application processor with embedded GPS
Features
■
ARM1176 533 MHz host processor
– Cache: 32 KB instruction, 32 KB data
– Vector floating point unit
■High performance embedded GPS subsystem
– Parallel acquisition engines for 8 GPS
satellites or 4 Galileo satellites
– 32 tracking channels for all satellites in view
– 5 correlators per channel for urban canyon
robustness
– Multibit signal processing hardware
■Advanced power management
– Separated power islands for ultra low
power mode
– Dynamic core frequency scaling
– 512-Byte embedded SRAM for back-up
■System infrastructure
– LP DDR/DDR2 controller: 16 bit data
256 MB addressable (333 MHz DDR2,
200 MHz LPDDR)
– One bank of 32 KB embedded SRAM
– 64-channel vector interrupt controller (VIC)
– 2 DMA controllers, 16 physical channels
– 32 DMA request for each controller
– Two external DMA requests are supported
■Display and graphics
– Color LCD controller for STN,TFT or HR-
TFT panels with 18-bit parallel RGB
interface
– Integrated touch screen controller and ADC
– 3D advanced graphics acceleration
– JPEG baseline profile decoder
■High throughput interfaces
– 1 ports USB 2.0 OTG with integrated
physical layer
– 2 SD/MMC up to 8 bit data, all bootable
■Audio interfaces and features
– Three multichannel serial ports (I2S/TDM)
– SPDIF input interface
– C3 hardware reed-solomon decoder
– Sample rate converter
■Standard interfaces
– Four 16-bit input capture/output compare
– Pulse width light modulator (PWL)
– Four autobaud UART
– Three I2C multimaster/slave interfaces
– Two synchronous serial port (SSP, SPI)
– 65 GPIO over 5 ports
■One controller area network (CAN) in
automotive version
■Programmable voltage IOs: 1.8 V, 2.5 V, 3.3 V
■VDDIO_ON: 1.8 ±10%V, VDD_ON: VDD,
1.25 ±3%V
■TFBGA 289, 0.8 mm pitch package, packing in
tray
■Ambient temperature range: -40 / +85 °C
Table 1. Device summary
Order code Qualification
grade CPU freq. CAN
STA2064N Consumer 533 MHz No
STA2064A Automotive 533 MHz 1x
TFBGA289 (15x15x1.2mm)
www.st.com