EMI Gasket Bulkhead Connectors and Adapters

Amphenol SV Microwave's EMI gasket bulkhead connectors and adapters offer improved EMI shielding

Image of Amphenol SV Microwave's EMI Gasket Bulkhead Connectors and AdaptersAmphenol SV Microwave's SMA and 2.92 mm cable connectors and adapters feature built-in electromagnetic interference (EMI) shielding. These interconnects feature a gasket that improves EMI shielding over similar products, resulting in minimal to no electromagnetic interference.

Features
  • Allows for improved EMI shielding
  • Cable connectors available for .047 and .085 cable types
  • DC to 18 GHz (SMA) and 40 GHz (2.92 mm)
Applications
  • Military and aerospace
  • Telecommunications
  • Instrumentation
  • Base stations
  • Process controls

EMI Gasket Bulkhead Connectors and Adapters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SMA FEMALE BULKHEAD (EMI GASKET)2921-61670SMA FEMALE BULKHEAD (EMI GASKET)0 - Immediate$84.73View Details
SMA FEMALE BULKHEAD (EMI GASKET)2921-61671SMA FEMALE BULKHEAD (EMI GASKET)67 - Immediate$86.89View Details
COAX ADAPT SMA TO SMA1129-6279COAX ADAPT SMA TO SMA0 - Immediate$68.80View Details
2.92MM FEMALE BULKHEAD (EMI GASK1521-601982.92MM FEMALE BULKHEAD (EMI GASK131 - Immediate$112.40View Details
2.92MM FEMALE BULKHEAD (EMI GASK1521-601992.92MM FEMALE BULKHEAD (EMI GASK27 - Immediate$115.32View Details
COAX ADAPT 2.92MM TO 2.92MM1115-6131COAX ADAPT 2.92MM TO 2.92MM25 - Immediate$130.35View Details
Published: 2021-11-18