MAX38650 nanoPower Buck Converter

Analog Devices' MAX38650 is a tiny 1.8 V to 5.5 V input, 390 nA IQ, 100 mA nanoPower buck converter with 100% duty cycle operation

Image of Analog Devices' MAX38650 nanoPower Buck ConverterADI's MAX38650 is a nanoPower, ultra-low 390 nA quiescent current, buck (step-down) DC/DC converter operating from 1.8 V to 5.5 V input voltage and supporting load currents of up to 100 mA with peak efficiencies of 95%. While in shutdown, there is only 5 nA of shutdown current. The device offers ultra-low quiescent current, small total solution size, and high efficiency throughout the load range. The device is ideal for battery applications requiring long battery life. The MAX38650 supports 100% duty cycle operation, allowing seamless transition as the battery discharges and falls below the target output voltage. The MAX38650 utilizes a unique control scheme that allows ultra-low quiescent current and high efficiency over a wide output current range. The device is offered in a space-saving 1.58 mm x 0.89 mm 6-pin wafer-level package (WLP) (2 x 3 bumps, 0.4 mm pitch). The part is specified over the -40°C to +125°C operating temperature range.

The MAX38650AEVK#WLP evaluation kit (EV kit) evaluates the MAX38650A IC in a WLP package. The MAX38650A is an ultra-low quiescent current step-down DC/DC converter. The EV kit operates from an input range of 1.8 V to 5.5 V ,providing resistor-configurable output voltages from 1.2 V to 3.3 V. The kit delivers up to 100 mA of current and comes with the MAX38650AANT+ installed.

Features

  • Extends battery life
    • 390 nA ultra-low quiescent supply current
    • 5 nA shutdown current
    • 95% peak efficiency and over 85% at 10 μA
  • Easy to use - addresses popular operation
    • 1.8 V to 5.5 V input range
    • Single resistor adjustable VOUT from 1.2 V to 3.3 V (MAX38650A)
    • Preprogrammed VOUT from 1.2 V to 5 V (MAX38650B) in steps of 50 mV
    • 100% duty cycle mode for low dropout operation
    • ±1.5% output voltage accuracy
    • 100 mA load current
  • Protects system in multiple use cases
    • Reverse-current blocking in shutdown
    • Active discharge feature
  • Reduces size and increases reliability
    • -40°C to +125°C operating temperature range
    • 1.58 mm x 0.89 mm, 0.4 mm pitch, 6-pin (2 x 3) WLP
Applications
  • Low-voltage industrial applications
  • Portable space-constrained consumer products
  • Single Li-ion and coin cell battery products
  • Wearable devices, ultra-low-power IoT, NB IoT, and Bluetooth low energy (BLE)
  • Wired, wireless, and industrial products
Resources

Image of Analog Devices' MAX38650 nanoPower Buck Converter

IC

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG BUCK ADJ 100MA 6WLPMAX38650AANT+TIC REG BUCK ADJ 100MA 6WLP0 - Immediate
110000 - Factory Stock
$2.26View Details

Evaluation Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR MAX38650AMAX38650AEVK#WLPEVAL BOARD FOR MAX38650A0 - Immediate
26 - Factory Stock
$99.49View Details
Published: 2024-07-31