TMCM-1290 Single-Axis Controller Driver Module
Analog Devices' TMCM-1290 comes either with TMCL™ or Modbus firmware installed and communicates through RS485 or SPI
ADI's TMCM-1290 is a single-axis controller and driver module for 2-phase stepper motors. It comes either with TMCL or Modbus firmware installed and communicates through RS485 or SPI. Both allow the use of the TMC5240 motion controller and motor driver. StealthChop2, SpreadCycle, Stall-Guard2, and CoolStep allow for dynamic current control and quiet, smooth, and efficient motor operation.
- Supply voltage +4.5 VDC to +36 VDC
- Up to 2.1 ARMS motor current
- RS485 and SPI
- TMCL and Modbus protocol stack
- Integrated stepper motor driver
- Integrated 8-point motion controller
- Compact size (24 mm x 20.5 mm)
- StealthChop2, CoolStep, StallGuard2, and SpreadCycle support
- ABN incremental encoder interface
- Reference switch inputs
- Analog and digital IO
- +3.3 V supply for peripherals
- Broad market
- System integrators
- Lab automation
- Textile
- Packaging
- Life sciences
- Semiconductor handling
- Pumps and motor drives
- Multi-axis applications
TMCM-1290 Single-Axis Controller Driver Module
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TMCM-1290-TMCL | STEPPER DRIVER MODULE WITH INTEG | 27 - Immediate 450 - Factory Stock | $55.90 | View Details |