AR2003FV Active/Synchronous Rectification Controller
Diodes' AR2003FV is ideally suited for fly-back, QR-Resonant, LLC-resonant, and other AC-DC power conversion topology
Diodes' AR2003FV SFB-pin eliminates the need for an external feedback resistor when the output voltage is at either 5 V or 12 V. Intelligent features embedded are the Minimum OFF-time (TOFF) and Minimum ON-time (TON). They blank out the noise generated during the ON and OFF phases of the external power MOSFET.
In addition, detection of light-load and no-load are included to improve the overall system efficiency. Other features to improve system integrity and robustness are under-voltage lock-out (UVLO), SYNC for CCM operation, and low turn-OFF threshold voltage for improved efficiency. The small foot-print of the AR2003FV also makes it ideal for applications where the real estate is at a premium.
| Features | |
|
|
| Applications | |
|
|
AR2003FV Active/Synchronous Rectification Controller
| Image | Manufacturer Part Number | Description | Voltage - Input | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | AR2003FV-13 | IC RECT CTRLR ACT/SYNC 14VDFN | - | 0 - Immediate | $0.71 | View Details |