DFN0606 Mini MOSFETs

Mini FETs from Diodes Incorporated use 40% less board space

Image of Diodes Incorporated's DFN0606 Mini MOSFETsDiodes Incorporated has extended its range of ultra-small discrete products for space critical product design. The company has announced a trio of small signal MOSFETs in the tiny DFN0606 package; 20 V and 30 V rated N-channel transistors and a 30 V rated P-channel part.

With a footprint measuring only 0.6 mm x 0.6 mm, each device takes 40% less board space than the commonly used DFN1006 (aka SOT883) packaged MOSFETs, making it an ideal choice in next generation wearable technology, tablets, and smartphones.

Able to deliver a similar or superior performance than many of the larger DFN1006 packaged parts, the DMN2990UFZ (20 V N-channel), DMN31D5UFZ (30 V N-channel) and DMP32D9UFZ (30 V P-channel) have been designed to minimize on-state resistance while maintaining superior switching performance.

Features
  • 0.36 mm2 footprint - Occupies 40% less board space than the DFN1006 / SOT883 package, enabling designers to shrink designs whilst maintaining performance
  • DFN0606 low profile package - Off board height of 0.4 mm making it ideal for thin profile next generation ‘Internet of Things’ designs
  • Higher power density - DFN0606 leadless package is thermally efficient with a thermal resistance of only 135°C/W enabling a greater power density to be achieved
  • Turn-on VGS(th) < 1 V - These MOSFETs have VGS(th) < 1 V enabling low voltage applications to fully enhance the MOSFET channel under low power conditions
  • ESD protected gates
  • AEC-Q101 qualified
  • Lead-free and fully RoHS-compliant
  • Halogen- and antimony-free “green” device

DFN0606 Mini MOSFETs

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
MOSFET N-CH 20V 250MA 3DFNDMN2990UFZ-7BMOSFET N-CH 20V 250MA 3DFN1130695 - Immediate
6420000 - Factory Stock
$0.41View Details
MOSFET N-CH 30V 220MA 3DFNDMN31D5UFZ-7BMOSFET N-CH 30V 220MA 3DFN1117 - Immediate
230000 - Factory Stock
$0.44View Details
MOSFET P-CH 30V 200MA 3DFNDMP32D9UFZ-7BMOSFET P-CH 30V 200MA 3DFN1233 - Immediate
200000 - Factory Stock
$0.44View Details
Published: 2015-01-09