DTPA-UART-3232 Temperature Sensor and Test Board

Diwell's non-contact infrared (IR) sensor is suitable for temperature measurement devices and control applications

Image of Diwell's DTPA-UART-3232 Temperature Sensor and Test BoardDiwell's DTPA-UART-3232 non-contact IR temperature sensor features a built-in 32x32 array of sensors enabling users to get the target temperature of 1,024 pixels at the same time, making it possible to implement a thermal image. The sensor makes it easy to know the location of high heat distribution in the range of the measurement target.

The temperature sensor module can accurately measure the surface temperature of an object within one second without contact. The DTPA-UART-3232 has a built-in temperature calculation processor to output accurate temperature values through digital communication, measuring the sensor temperature and the target temperature at the same time.

The sensor cannot be connected directly to a PC. Diwell offers the DTPA test board that includes communication boards.

 
Features
  • Measuring temperature range: -10°C to +200°C
  • Operating temperature range: -20°C to +70°C
  • Digital resolution: +0.1°C
  • FOV (width: 33°, vertical: 33°)
  • Accuracy: ±2% (laboratory standard)
  • Input voltage: 5 V
  • Communication interface: UART 3.3 V TTL
Applications
  • Thermal overheating prevention systems
  • Industrial temperature measuring devices
  • Environments that require determining a person's location
  • Appliances
  • Checking the heat point in the PCB

DTPA-UART-3232 Temperature Sensor

ImageManufacturer Part NumberDescriptionSensing Temperature - LocalSensing Temperature - RemoteVoltage - SupplyAvailable QuantityPriceView Details
DGTL MODULE -10~200C 32X32 ARRAYDTPA-UART-3232DGTL MODULE -10~200C 32X32 ARRAY-20°C ~ 70°C-4.5V ~ 5.5V39 - Immediate$104.41View Details

DTPA-UART-3232 Test Board

ImageManufacturer Part NumberDescriptionSensing RangeSensitivityEmbeddedAvailable QuantityPriceView Details
DGTL MODULE -10~200C 32X32 ARRAYDTPA-UART-3232-TESTBOARDDGTL MODULE -10~200C 32X32 ARRAY--No6 - Immediate$101.90View Details
Published: 2022-10-25