3300N Series Fans
ebm-papst introduces its 3300N series fans providing greater efficiency and quieter operation
ebm-papst's modern fans are the best means of expelling waste heat from compact devices. Properties such as reliability, robustness and a long service life are top priorities, particularly in IT technology applications, solar inverters and frequency converters, but also in medical technology. ebm-papst's 92 mm x 92 mm x 32 mm 3300N fan is designed for just such areas of application. It supplies an air flow of maximum 133m³/h or a pressure increase of maximum 120 Pa, and runs on an operating voltage of 12, 24, or 48 VDC, depending on the version. Thanks to an aerodynamically modified housing with improved strut design, the operating noise has been reduced by approximately 4 dB(A) as compared to its predecessor. Utilizing a 35.10 motor in combination with the aerodynamic design made it possible to increase efficiency from 14% to 21%.
| Special Options |
Technology | |
|
This fan series fully reflects our GreenTech® philosophy, providing even better economic and ecological performance with reduced power consumption
|
|
| Features and Benefits | Target Markets and Applications | |
|
|