TOFcam-611 Miniaturized 3D TOF Camera
ESPROS' TOFcam-611 is a miniaturized and cost-optimized 3D TOF camera
The TOFcam-611 is a miniaturized and cost-optimized 3D TOF camera. It is based on the ESPROS proprietary time-of-flight technology using the epc611 TOF chip and a small LED to illuminate the scenery. The camera controls the illumination and the imager chip to obtain distance and confidence images. Due to the high performance of the imager chip with its unique ambient light suppression, the camera can be used in outdoor applications at full sunlight. This allows a wide variety of new applications, such as for mobile robotics. This very small module is easy to use because it delivers fully calibrated and compensated 3D images. All the complex engineering and time-consuming design tasks regarding optics, illumination, and signal processing are already solved.
- 8 x 8-pixel resolution
- 0.1 m to 2 m range
- ±4 cm accuracy
- 100 kLux ambient-light
- >50 fps
- FOV 12° hor/ver
- Lightweight: only 3.7 g
- 5 V, 80 mA power consumption
- Low cost
- Temperature range -20°C to +85°C
- UART 1 MBit/s interface
- Customized versions possible
- Data output
- 4 Bytes per pixel
- Resolution 0.1 mm
- ROS driver Upon request
- Distance measurement from centimeters to a few meters
- Basic gesture controls
- People counting
- Proximity sensing
- Background suppression sensing
- Door openers
- Rotating scanners for scenery mapping (SLAM)
- Object classification
TOFcam-611 Miniaturized 3D TOF Camera
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TOFCAM-611 | MOD TIME OF FLIGHT 3M | 1 - Immediate | $85.47 | View Details |