TJE Precision Pressure Transducers
Honeywell's TJE pressure transducers are all-welded stainless steel sensors built for rugged industrial applications
Honeywell’s Model TJE pressure transducers are all-welded stainless steel sensors built for rugged industrial applications that require high accuracy and measurement stability. The sensor’s foil-based strain-gage technology enables the TJE to withstand pressure that would destroy silicon-based or micro-machined sensors. The Model TJE is available with a variety of options for extended temperature operation, electrical terminations, and high-level outputs including 5 VDC or 10 VDC and 4 mA to 20 mA.
The gage Model TJE is a strain gage based transducer and features a unique “true gage” design which utilizes a second welded stainless steel diaphragm that hermetically seals the strain gage circuitry from atmospheric contamination. This design references the primary pressure sensing diaphragm to the atmosphere, and provides a stable zero regardless of the transducer environment. The absolute Model TJE has an all-welded vacuum reference chamber assuring long-term stability.
| Features and Benefits | |
|
|