IQXO-951 Variable Supply Voltage Oscillator
IQD's oscillators are suitable for most applications that are designed for battery-powered products
IQD’s IQXO-951 clock oscillator series, which operates with a supply voltage range from 1.6 V to 3.3 V, is available in three package sizes, 3.2 mm x 2.5 mm, 2.5 mm x 2.0, mm and 2.0 mm x 1.6 mm. The standard frequency stability offered is ±25 ppm over the industrial temperature range of -40°C to +85°C. On request, parts are also available with an extended temperature range of up to -40°C to +125°C.
These clock oscillators are suitable for most applications that are designed for battery-powered products. In addition, customers could reduce their BOM management by using a single part instead of multiple oscillators with fixed supply voltages. Common markets for these applications are telecommunications, IoT, industrial, medical, and many others.
- 2.0 mm x 1.6 mm, 2.5 mm x 2.0 mm, and 3.2 mm x 2.5 mm packages
- Frequency range: 2 MHz to 50.0 MHz
- Supply voltage: 1.62 V to 3.63 V
- CMOS output
- ±25 ppm over -40°C to +85°C
- RoHS and REACH compliant
- RMS phase jitter (12 kHz to 5 MHz):
- 2.0 mm x 1.6 mm 24.0 MHz: 179 fs typ.
- 2.5 mm x 2.0 mm 33.0 MHz: 300 fs typ.
- 3.2 mm x 2.5 mm 25.0 MHz: 152 fs typ.
- Telecommunications
- IoT
- Industrial
- Medical equipment
IQXO-951 Variable Supply Voltage Oscillator
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LFSPXO083820 | XTAL OSC 25.0000MHZ CMOS SMD 1. | 8941 - Immediate | $1.20 | View Details |
![]() | ![]() | LFSPXO083822 | XTAL OSC 50.0000MHZ CMOS SMD 1. | 2763 - Immediate | $1.20 | View Details |
![]() | ![]() | LFSPXO083813 | XTAL OSC 12.0000MHZ CMOS SMD 1. | 3000 - Immediate | $1.20 | View Details |
![]() | ![]() | LFSPXO083818 | XTAL OSC 24.0000MHZ CMOS SMD 1. | 5765 - Immediate | $1.20 | View Details |
![]() | ![]() | LFSPXO083826 | XTAL OSC 25.0000MHZ CMOS SMD 1. | 5017 - Immediate | $1.24 | View Details |
![]() | ![]() | LFSPXO083824 | XTAL OSC 16.0000MHZ CMOS SMD 1. | 0 - Immediate | $1.24 | View Details |
![]() | ![]() | LFSPXO083832 | XTAL OSC 25.0000MHZ CMOS SMD 1. | 2832 - Immediate | $1.45 | View Details |
![]() | ![]() | LFSPXO083815 | XTAL OSC 16.0000MHZ CMOS SMD 1. | 9 - Immediate | $1.20 | View Details |
![]() | ![]() | LFSPXO083828 | XTAL OSC 50.0000MHZ CMOS SMD 1. | 0 - Immediate | $1.24 | View Details |
![]() | ![]() | LFSPXO083830 | XTAL OSC 24.0000MHZ CMOS SMD 1. | 3469 - Immediate | $1.45 | View Details |