LI-OV580-OV9281ST 3D USB Camera

Leopard Imaging's LI-OV580-OV9281ST high-resolution 1280 pixel x 800 pixel monochrome stereo camera is ideal for various machine vision applications

Image of Leopard Imaging's LI-OV580-OV9281ST 3D USB CameraThe LI-OV580-OV9281ST by Leopard Imaging is a high-resolution monochrome stereo camera that captures depth information. Equipped with the OV580 image sensor from OmniVision, it delivers crisp 1280 pixel x 800 pixel resolution at up to 30 frames per second (FPS). This USB 3.0 camera is perfect for various machine vision applications requiring 3D data, such as 3D object recognition and measurement, robot guidance and navigation, depth perception for autonomous vehicles, facial recognition and gesture tracking, and quality control and inspection.

The camera features a compact and lightweight design, making it easy to integrate into existing systems. Its high-speed USB 3.0 interface ensures smooth data transmission for real-time processing.

Features
  • 1280 pixel x 800 pixel monochrome resolution
  • Up to 30 FPS frame rate
  • OV580 image sensor by OmniVision
  • Global shutter
  • USB 3.0 interface
  • Compact and lightweight design
  • GenTL compliant
  • I2C control
  • SPI Flash memory
  • Tripod mount
  • Various cable lengths available
Applications
  • 3D object recognition and measurement
  • Robot guidance and navigation
  • Depth perception for autonomous vehicles
  • Facial recognition and gesture tracking
  • Quality control and inspection
  • 3D printing
  • Augmented reality and virtual reality
  • Medical imaging
  • Security and surveillance
  • Industrial automation

LI-OV580-OV9281ST 3D USB Camera

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DUAL OV9281 1280X800 CMOS SENSORLI-OV580-OV9281STDUAL OV9281 1280X800 CMOS SENSOR1 - Immediate$575.75View Details
Published: 2024-03-11