LT®8602 42 V Synchronous Step-Down Regulator

ADI's LT8602 is a quad-channel, current-mode, monolithic buck switching regulator with a programmable power-on reset

Image of Analog Devices' LT8602 42 V Synchronous Step-Down RegulatorAll regulators are synchronized to a single oscillator with an adjustable frequency from 250 kHz to 2.2 MHz. Analog Devices' LT8602 can be configured for micropower Burst Mode® operation or pulse-skipping operation at light load. Micropower operation results in quiescent current of 30 μA with all four regulators operating in the application below.

The high-voltage channels are synchronous buck regulators that operate from an input of 3 V to 42 V. The output currents are up to 1.5 A (OUT1) and 2.5 A (OUT2). The low-voltage channels operate from an input of 2.6 V to 5.5 V. Internal synchronous power switches provide high-efficiency with output currents up to 1.8 A. The LT8602 uses a 2-phase clock with channels 1 and 3 operating 180° from channels 2 and 4 to reduce input ripple current on both HV and LV inputs. All channels have cycle-by-cycle current limit, providing protection against shorted outputs. Thermal shutdown provides additional protection.

The LT8602 is available in a 40-lead 6 mm × 6 mm QFN package.

Typical Application
    Image of Analog Devices' LT8602 42 V Synchronous Step-Down Regulator
HV Channel Efficiency
    Image of Analog Devices' LT8602 42 V Synchronous Step-Down Regulator
LV Channel Efficiency
    Image of Analog Devices' LT8602 42 V Synchronous Step-Down Regulator
Features
  • Flexible power supply system providing four outputs with a wide input range
  • Two high-voltage synchronous buck regulators
    • 3 V to 42 V input voltage range
    • Output currents up to 2.5 A and 1.5 A
    • High efficiency up to 93%
  • Two low-voltage synchronous buck regulators
    • 2.6 V to 5.5 V input voltage range
    • Output currents up to 1.8 A and 94% efficiency
  • Resistor programmable and synchronizable 250 kHz to 2.2 MHz switching frequency
  • Low ripple Burst Mode operation
    • 30 μA IQ at 12 VIN
    • Output ripple < 15 mV
  • Programmable power-on reset
  • Power good indicators
  • 2-phase clock reduces input current ripple
  • Available in thermally enhanced 40-lead QFN (6 mm × 6 mm) package
Applications
  • Automotive systems
  • Distributed supply regulations
  • Industrial controls and power supplies

LT8602 42 V Synchronous Step-Down Regulator

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC REG BUCK ADJ QUAD 40QFNLT8602EUJ#PBFIC REG BUCK ADJ QUAD 40QFN1735 - Immediate$13.66View Details
IC REG BUCK ADJ QUAD 40QFNLT8602IUJ#PBFIC REG BUCK ADJ QUAD 40QFN2317 - Immediate$14.90View Details
Published: 2015-08-31