MAX22445 Reinforced 4-Channel Digital Isolator

Analog Devices' MAX22445 reinforced, 4-channel digital isolator uses their proprietary process technology

Image of Analog Devices' MAX22445 Reinforced 4-Channel Digital IsolatorThe MAX22445 is a reinforced, fast, low-power 4-channel digital galvanic isolators using Analog Devices' proprietary process technology. This isolator transfers digital signals between circuits and features reinforced isolation to withstand voltage rating of 5 kVRMS or 60 seconds. The MAX22445 offers unidirectional channel configurations and has three channels transmitting data in one direction and one channel transmitting in the opposite direction, making it ideal for applications such as isolated SPI and RS-485 communication. The IC has a maximum data rate of 200 Mbps. Independent 1.71 V to 5.5 V supplies on each side of the isolator also make the device suitable for use as level translators. The MAX22445 is available in a 16-pin wide-body SOIC package and is rated to work within the industrial temperature of -40°C to +125°C.

Features
  • Reinforced galvanic isolation for 200 Mbps max. data rate
  • Withstands 5 kVRMS for 60 s (VISO)
  • Continuously withstands 1500 VRMS (VIOWM)
  • Withstands ±10 kV surge between GNDA and GNDB with 1.2/50 µs waveform
  • High CMTI (50 kV/µs, typical)
  • Low-power consumption 0.74 mW per channel at 1 Mbps with VDD = 1.8 V
  • 1.4 mW per channel at 1 Mbps with VDD = 3.3 V
  • 3.2 mW per channel at 100 Mbps with VDD = 1.8 V
Applications
  • Medical systems
  • Battery management
  • Isolated SPI
  • Isolated RS-485/RS-422, CAN
  • Fieldbus communications for industrial automation

MAX22445 Reinforced 4-Channel Digital Isolator

ImageManufacturer Part NumberDescriptionTypeAvailable QuantityPriceView Details
DGTL ISOLTR 5KV 4CH GP 16-SOICMAX22445FAWE+DGTL ISOLTR 5KV 4CH GP 16-SOICGeneral Purpose317 - Immediate
41814 - Factory Stock
$10.11View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionEmbeddedAvailable QuantityPriceView Details
EVAL BOARD FOR MAX2244XMAX2244XWEVKIT#EVAL BOARD FOR MAX2244X-1 - Immediate
9 - Factory Stock
$40.33View Details
Published: 2018-07-30