PCE-BSK 1100 Benchtop Scale with Piece Counting Function

PCE Instruments’ benchtop scale with RS-232 interface and a measuring range of up to 1100 g

Image of PCE Instruments’ PCE-BSK 1100 Benchtop Scale with Piece Counting FunctionPCE Instruments’ PCE-BSK 1100 benchtop scale is ideal for daily laboratory use and logistics. This scale features the normal measurement function and a piece counting function that allows it to determine the number of small parts, such as screws, that are being weighed. The display on the benchtop scale has a backlight, making it readable even in poor lighting conditions.

In addition to the measuring functions, the benchtop scale has an RS-232 interface. Thanks to this interface, the measured values can be transferred to a PC. The scale can be used for stationary or mobile use. The benchtop scale requires three 1.5 V AA batteries for mobile use.

Features
  • Measuring range: 0 g to 1100 g
  • Resolution: 0.01 g
  • Piece counting function
  • RS-232 interface
  • External calibration
Applications
  • Recipes
  • Piece counting
  • Laboratories
Published: 2023-04-04