PI3DPX1203 DisplayPort Linear ReDriver™

Pericom's PI3DPX1203 DisplayPort 1.3 features a 4-lane linear ReDriver and ultra-low add-in jitter with link training transparent mode

Image of Pericom's PI3DPX1203 DisplayPort Linear RedriverPericom Semiconductor’s PI3DPX1203 is DisplayPort compliant with 8 Gbps link speed, single differential channel linear ReDriver, and link training transparent mode. Since DisplayPort source and sink-side devices are unaware of the linear ReDriver, they never generate AUX link training transactions and pass through all the AUX transactions between source and sink-side devices.

The PI3DPX1203 provides programmable input equalization, linear swing, and flat gain control to optimize output over a variety of physical mediums by reducing inter-symbol interference. The integrated linear equalization circuitry provides flexibility with signal integrity of the signal before and after the ReDriver. A low-level input signal detection and output squelch function is provided.

Features
  • DisplayPort standard 1.3 compliant linear ReDriver
  • Supports flexible placement for active cable, sink, and source side
  • Ideal for USB Type-CTM sink and source-side application with PD controllers
  • Transparent DisplayPort link training; no need for AUX link training listener circuits
  • Low latency transparent for the DisplayPort link training allow for sink-side application
  • Linear input equalization increases link margin for systems implementing decision feedback routing equalizers (DFE)
  • Independent channel configuration of input equalization, output swing, and flat gain
  • Pin strap or I²C programmable for device configuration setting
  • Channel order swap and polarity swap support AUX channel connect directly from source to sink device
  • 4-bit selectable address bit for I²C port
  • Supply voltage: 3.3 V
  • Package: 42-pin TQFN (3.5 mm x 9 mm)
Applications
  • PCs and peripherals
  • DisplayPort active cables

PI3DPX1203 DisplayPort Linear ReDriver

ImageManufacturer Part NumberDescriptionInputOutputAvailable QuantityPriceView Details
IC REDRIVER DISPLAYPORT 42TQFNPI3DPX1203ZHEIC REDRIVER DISPLAYPORT 42TQFNDisplayPortDisplayPort0 - ImmediateSee Page for PricingView Details
Published: 2016-02-18