RYK Series DC/DC Converters
RECOM Power’s DC/DC converters are ideal for test and measurement and industrial control applications
RECOM Power's RYK Series DC/DC converters are typically used in cost-sensitive general-purpose power isolation and voltage-matching applications. Despite their low cost, they are fully specified converters with a built-in linear regulator to give a regulated, load-independent output. The converters are equipped with 4 kVDC isolation, an industrial operating temperature range of -40°C to +105°C without derating, and UL/EN certifications.
- Low cost
- 1:1 input voltage range
- Efficiency up to 81%
- +105°C without derating
- Compact SIP7 package
- 4 kVDC/1 second isolation
- IEC/EN/UL 62368-1 certified
- Post-regulated
- Industrial controls
- Test and measurement
- Distributed power architectures
RYK Series DC/DC Converters
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RYK-0505S/H | 1W DC/DC-CONVERTER 'ECONOLINE' S | 0 - Immediate | $2.72 | View Details |
![]() | ![]() | RYK-053.3S/H | 1W DC/DC-CONVERTER 'ECONOLINE' S | 232 - Immediate | $2.72 | View Details |