BSM300D12P2E001 SiC Power Module
ROHM offers its BSM300D12P2E001 half-bridge module consisting of SiC-DMOSFET and SiC-SBD
In addition to 120 A and 180 A full SiC power modules, ROHM offers a 300 A type (BSM300D12P2E001) that enables support for larger power applications such as high capacity power supplies industrial equipment. Moreover, significantly reduced switching loss (compared with conventional Si IGBT modules) makes high-frequency operation possible, ensuring compatibility with smaller peripheral components and cooling systems.
| Features | Applications | |
|
|
BSM300D12P2E001 SiC Power Module
| Image | Manufacturer Part Number | Description | FET Feature | Drain to Source Voltage (Vdss) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | BSM300D12P2E001 | MOSFET 2N-CH 1200V 300A MODULE | - | 1200V (1.2kV) | 6 - Immediate | $608.64 | View Details |