SVL Essential DIN Rail Series Power Supplies

A SolaHD SVL series power supply is a good fit when space inside an enclosure is at a premium

Image of SolaHD's SVL Essential DIN Rail Series Power SuppliesSolaHD‘s SVL series power supplies are perfect for high volume, controlled environment applications where essential features are the only requirement. When space inside an enclosure is at a premium, the small footprint of an SVL series power supply makes these power supplies an excellent alternative to embedded open frame switchers. The DIN rail mounting capability provides quicker and easier installation while allowing for design flexibility. The power supplies range from 15 W to 960 W in 5 V, 12 V, 24 V, and 48 V combinations. The SVL series is backed by a two-year limited warranty.

Features
  • Universal input, single-phase and three-phase
  • Protection
    • Short circuit
    • Overvoltage
    • Overload
    • Overtemperature
  • Power Factor Correction
  • Convection cooling
  • DC OK LED
  • Blinking OCP diagnostic
  • DC OK relay for >120 W models
  • Two-year warranty
Applications
  • Test and measurement equipment
  • Scanners
  • Instrumentation
  • Printers (peripheral)
  • ATMs
  • Semiconductor fabrication equipment
  • Vending machines

SVL Essential DIN Rail Series Power Supplies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC DIN RAIL SUPPLY 24V 240WSVL1024100AC/DC DIN RAIL SUPPLY 24V 240W28 - Immediate$161.22View Details
AC/DC DIN RAIL SUPPLY 24V 30WSVL124100AC/DC DIN RAIL SUPPLY 24V 30W18 - Immediate$65.30View Details
AC/DC DIN RAIL SUPPLY 24V 480WSVL2024100AC/DC DIN RAIL SUPPLY 24V 480W73 - Immediate$255.72View Details
AC/DC DIN RAIL SUPPLY 24V 50WSVL224100AC/DC DIN RAIL SUPPLY 24V 50W23 - Immediate$90.08View Details
AC/DC DIN RAIL SUPPLY 48V 120WSVL248100AC/DC DIN RAIL SUPPLY 48V 120W1 - Immediate$111.13View Details
AC/DC DIN RAIL SUPPLY 5V 15WSVL35100AC/DC DIN RAIL SUPPLY 5V 15W12 - Immediate$65.30View Details
AC/DC DIN RAIL SUPPLY 12V 48WSVL412100AC/DC DIN RAIL SUPPLY 12V 48W18 - Immediate$95.72View Details
AC/DC DIN RAIL SUPPLY 24V 96WSVL424100AC/DC DIN RAIL SUPPLY 24V 96W7 - Immediate$109.01View Details
AC/DC DIN RAIL SUPPLY 24V 120WSVL524100AC/DC DIN RAIL SUPPLY 24V 120W37 - Immediate$106.48View Details
AC/DC DIN RAIL SUPPLY 5V 30WSVL65100AC/DC DIN RAIL SUPPLY 5V 30W22 - Immediate$65.30View Details
AC/DC DIN RAIL SUPPLY 24V 120WSVL524480AC/DC DIN RAIL SUPPLY 24V 120W7 - Immediate$163.05View Details
AC/DC DIN RAIL SUPPLY 24V 240WSVL1024480AC/DC DIN RAIL SUPPLY 24V 240W7 - Immediate$236.55View Details
AC/DC DIN RAIL SUPPLY 24V 480WSVL2024480AC/DC DIN RAIL SUPPLY 24V 480W18 - Immediate$343.22View Details
AC/DC DIN RAIL SUPPLY 24V 960WSVL4024480AC/DC DIN RAIL SUPPLY 24V 960W2 - Immediate$514.87View Details
Published: 2019-08-07