AEK-CON-C1D9031 Connector Board

STMicroelectronics' connector board for a MCU and a class D audio amplifier

Image of STMicroelectronics AEK-CON-C1D9031 Connector BoardSTMicroelectronics' AEK-CON-C1D9031 is a connector board dedicated to bridging an AEK-AUD-D903V1 board hosting FDA903D automotive digital class D power amplifier and an AEK-MCU-C1MLIT1 board hosting an SPC582B Chorus family automotive microcontroller (MCU) with 1 MB Flash.

This connector board is for the class D audio amp AEK-AUD-D903V1. It hosts an L9616 CAN transceiver. When connected to a MCU board, it allows users to send audio commands to another MCU through a CAN interface. It hosts a level translator to adjust an I²S test pin from the audio board to a compatible level for MCU used to adjust the level of a debug signal coming from the audio amp for current monitoring during play. It is a separated board with two potentiometers with a slider compatible with 5 V. The AEK-CON-C1D9031 is included in the AutoDevKit™ initiative.

AEK-CON-C1D9031 Connector Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR L9616AEK-CON-C1D9031EVAL BOARD FOR L961613 - Immediate$37.67View Details
Published: 2020-09-03