SPC5-MCTK-01 Motor Control ToolKit for SPC560P and L9907 FET Driver

For easy and powerful MCU-controlled applications, design with the Motor Control library from STMicroelectronics

Image of STMicro's SPC5-MCTK-01STMicro's Motor Control ToolKit (SPC5-MCTK-01) provides a complete hardware and software solution. It allows users to simplify the development of automotive grade application of BLDC/PMSM electrical motor control like traction inverter, electronic oil pump, cooling fun, eBike, and others.

The SPC5-MCTK-01 combines the SPC560P automotive microcontroller and the L9907 driver, it is now available for purchase together with the field oriented control (FOC) library and monitoring tools. Software is a key component of the platform and the library is designed for flexibility and ease of integration into multiple SPC5 automotive microcontroller platforms. Both SPC560P and SPC56EL MCU’s are supported.

Features

  • Design simplification for efficient and powerful SPC5 MCU-controlled applications

Applications

  • Automotive BLCD motor control applications

SPC5-MCTK-01 Motor Control ToolKit

ImageManufacturer Part NumberDescriptionFunctionEmbeddedUtilized IC / PartAvailable QuantityPriceView Details
EVAL BOARD FOR L9907 SPC560PSPC5-MCTK-01EVAL BOARD FOR L9907 SPC560PMotor Controller/DriverYes, MCU, 32-BitL9907, SPC560P1 - Immediate$587.62View Details
Published: 2018-10-22