ST25TV-eSEAL Discovery Board for the ST25TV02K NFC Tag IC
STMicroelectronics' discovery board for the ST25TV02K NFC Forum Type 5 tag IC
STMicroelectronics' ST25TV-eSEAL is a ready-to-use demonstration board allowing the user to assess the features and capabilities of the ST25TV series NFC tags. To demonstrate the tamper detect function, the ST25TV-eSEAL can be used in conjunction with the DEMO-CR95HF-A demonstration board or with an Android™ smartphone.
Features
- Ready-to-use printed circuit board including
- ST25TV02K NFC/RFID tag in UFDFPN5 ECOPACK2® package
- Class 3, single layer inductive antenna etched on the PCB
- Tamper detect capability
- TruST25™ digital signature
- Contactless interface
- RF link based on ISO/IEC 15693
- NFC Forum Type 5
- Internal 23.5 pF tuning capacitance
ST25TV-eSEAL Discovery Board
| Image | Manufacturer Part Number | Description | Frequency | Antenna Type | Utilized IC / Part | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ST25TV-ESEAL | RFID TRANSPONDER TOOL | - | - | ST25TV02K | 5 - Immediate | $8.09 | View Details |