STEVAL-MKI244A DIL24 Socket Adapter Board

STMicroelectronics' adapter board facilitates the evaluation of MEMS devices

Image of STMicroelectronics STEVAL-MKI244A DIL24 Socket Adapter BoardSTMicroelectronics' STEVAL-MKI244A adapter board facilitates the evaluation of MEMS devices in the ASM330LHBG1 product family. The board offers an effective solution for fast system prototyping and device evaluation directly inside user applications.

The STEVAL-MKI244A can be plugged into a standard DIL24 socket. The adapter provides the complete ASM330LHBG1 pinout and comes ready to use with the required decoupling capacitors on the VDD and VDDIO power supply lines.

This adapter is supported by the STEVAL-MKI109V3 motherboard, which includes a high-performance 32-bit MCU functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable MEMS studio GUI or dedicated software routines for customized applications.

Features
  • Complete ASM330LHBG1 pinout for a standard DIL24 socket
  • Fully compatible with STEVAL-MKI109V3 motherboards
  • RoHS compliant
Applications
  • Infotainment head units
  • Laptops

STEVAL-MKI244A DIL24 Socket Adapter Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DIL24 ADAPTER BOARD ASM330LHBG1STEVAL-MKI244ADIL24 ADAPTER BOARD ASM330LHBG121 - Immediate$18.30View Details
ASM330LHBG1TRASM330LHBG1TRASM330LHBG1TR4355 - Immediate$9.24View Details
Published: 2024-08-06