TA9110K 6 W RF GaN Transistor

Tagore’s 6 W broadband GaN transistor can cover 30 MHz to 2700 MHz continuously

Image of Tagore Technology TA9110K 6 W RF GaN TransistorTagore’s TA9110K is a broadband 6 W GaN transistor capable of operating up to 4 GHz. Using a simple input/output match, it can cover 30 MHz to 2700 MHz continuously while delivering 6 W CW. This transistor can be considered as a final stage PA or driver.

Features
  • Small signal gain: >17 dB
  • High PAE
  • High linearity
  • Broadband covering using a single match
  • Small package: 3 mm x 3 mm QFN
Applications
  • Mil comm radios
  • Public safety radios
  • EW radios
  • Infrastructure

TA9110K 6 W RF GaN Transistor

ImageManufacturer Part NumberDescriptionGainNoise FigureRF TypeAvailable QuantityPriceView Details
PA RF GAN PWR 6W .03-4GHZ 32VTA9110KPA RF GAN PWR 6W .03-4GHZ 32V17dB-Cellular644 - Immediate$23.02View Details
Published: 2020-10-26