PA.711.A High-Efficiency Antenna

Taoglas Limited's PA.711.A Warrior II ultra-wide-band LTE / Cellular / CDMA SMT antenna

Image of Taoglas PA.711.A High-Efficiency AntennaTaoglas' Warrior II PA.711.A is the culmination of a multi-year research effort in MIMO antennas. It has been designed specifically to be used as the second antenna in a 2 x 2 or higher MIMO setup in conjunction with the Taoglas standard PA.710.A LTE antenna. The PA.711.A has all the same attributes of the PA.710.A, a high efficiency SMT ceramic antenna, operating at 698 MHz to 960 MHz and 1710 MHz to 2690 MHz. Due to subtle variation of radiation pattern, it delivers high isolation and ECC <0.3 when used with the PA.710.A in certain layouts. This decreases the footprint needed for LTE MIMO applications compared to using other antennas. The PA.711.A is delivered on tape and reel and mounted securely during the device PCB reflow process.

Features

Mechanical
  • Dimensions: 40 mm x 6 mm x 5 mm
  • Material: ceramic
  • Termination Ag (environmental-friendly Pb-free)
  • EVB connector: SMA-female
Environmental
  • Operation temperature: -40°C to 85°C
  • Storage temperature: -40°C to 105°C
  • Relative humidity: non-condensing 65°C 95% RH
  • RoHS compliant: Yes
Key Advantages
  • Highest-efficiency in a small size: 40 mm x 6 mm x  5 mm
  • More resistant to detuning compared to other antenna integrations
  • Highly-reliable and robust
  • Easy to integrate
  • Surface-mount technology (directly on-board)
  • Minimum transmission and reception losses
  • RSE reductions
  • High-gain in both polarization planes

For more customized products from Taoglas, please take a look at their Custom Cable and Antenna Builders.

PA.711.A High-Efficiency Antenna

ImageManufacturer Part NumberDescriptionFrequency RangeAntenna TypeAvailable QuantityPriceView Details
RF ANT 700MHZ/850MHZ CHIP SLDPA.711.ARF ANT 700MHZ/850MHZ CHIP SLD698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.49GHz ~ 2.69GHzChip443 - Immediate$7.56View Details
Published: 2016-08-08