D369 Shielded Connectors

TE's shielded connectors are backward-compatible and intermateable with other 369 product offerings

Image of TE Connectivity Deutsch D369 Shielded Connector TE Connectivity’s (TE) D369 shielded connectors bring an enhanced product extension to the 369 connector family where ambient EMI noise protection is required. The product is backward-compatible and intermateable with other 369 product offerings. The D369 connectors are provided in a compact design and tight mounting pitch, which is ideal for designs that are mindful of available board space and overall weight. The connectors do not require fasteners and are easily removed for maintenance. Triple barrier wire seals and cork-in-bottle interface seals make the connectors an ideal consideration for harsh environment applications.

Features
  • Meets ARINC 854 Ethernet over single twisted pair (100Base-T1)
  • Composite nickel-plated shells
  • No additional fasteners required
Target Markets
  • Commercial aerospace
  • Helicopters
  • Drones and UAVs
  • Military ground vehicles
  • Mass transit
Applications
  • Lighting
  • On-board entertainment
  • Seat wiring and actuations

D369 Shielded Connectors

ImageManufacturer Part NumberDescriptionNumber of PositionsRow SpacingFastening TypeAvailable QuantityPriceView Details
CONN PLUG HSG 3POS 2.54MMD369-MP33-NP0CONN PLUG HSG 3POS 2.54MM3-Latch Lock0 - Immediate$49.95View Details
3 WAY,SHIELDED PLUG, CRIMP, PIND369-MP33-NP13 WAY,SHIELDED PLUG, CRIMP, PIN3-Crimp0 - Immediate$71.79View Details
6 WAY,SHIELDED PLUG, CRIMP, PIND369-MP66-NP16 WAY,SHIELDED PLUG, CRIMP, PIN60.100" (2.54mm)Crimp0 - Immediate$86.74View Details
9 WAY, SHIELDED PLUG, CRIMP, PIND369-MP99-NP19 WAY, SHIELDED PLUG, CRIMP, PIN90.100" (2.54mm)Crimp1 - Immediate$96.86View Details
9 WAY, SHIELDED REC, CRIMP, SKTD369-MR99-NS19 WAY, SHIELDED REC, CRIMP, SKT90.100" (2.54mm)Crimp28 - Immediate$116.42View Details
3 WAY, SHIELDED REC, CRIMP, SKTD369-MR33-NS13 WAY, SHIELDED REC, CRIMP, SKT3-Crimp0 - Immediate$93.81View Details
6 WAY, SHIELDED REC, CRIMP, SKTD369-MR66-NS16 WAY, SHIELDED REC, CRIMP, SKT60.100" (2.54mm)Crimp0 - Immediate$106.12View Details
CONN RCPT HSG 6POS 2.54MMD369-MR66-NS0CONN RCPT HSG 6POS 2.54MM60.100" (2.54mm)Latch Lock0 - Immediate$86.52View Details
CONN RCPT HSG 3POS 2.54MMD369-MR33-NS0CONN RCPT HSG 3POS 2.54MM3-Latch Lock0 - Immediate$57.26View Details
CONN PLUG HSG 9POS 2.54MMD369-MP99-NP0CONN PLUG HSG 9POS 2.54MM90.100" (2.54mm)Latch Lock0 - Immediate$84.86View Details
CONN PLUG HSG 6POS 2.54MMD369-MP66-NP0CONN PLUG HSG 6POS 2.54MM60.100" (2.54mm)Latch Lock0 - Immediate$78.11View Details
Published: 2020-05-08