DRV8303 Three-Phase Pre-Driver
Gate-driver IC for three-phase motor-drive applications from Texas Instruments
Texas Instruments' DRV8303 is a gate-driver IC for three-phase motor-drive applications. It provides three half-bridge drivers, each capable of driving two N-type MOSFETs, one for the high-side and one for the low-side. It supports up to 2.3 A sink and 1.7 A source peak current capability and only needs a single power supply with a wide range from 6 to 60 V. The DRV8303 uses bootstrap gate drivers with trickle-charge circuitry to support 100% duty cycle. The gate driver uses automatic hand shaking when high- or low-side FET is switching to prevent current shoot-through. VDS of FETs is sensed to protect external power stage during overcurrent conditions.
The DRV8303 includes two current shunt amplifiers for accurate current measurement. The current amplifiers support bi-directional current sensing and provide an adjustable output offset of up to 3 V. The SPI interface provides detailed fault reporting and flexible parameter settings such as gain options for current shunt amplifier and slew-rate control of gate driver.
Features
|
Applications
|
DRV8303 Three-Phase Pre-Driver
| Image | Manufacturer Part Number | Description | Function | Output Configuration | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DRV8303DCA | IC MOTOR DRIVER 6V-60V 48HTSSOP | Controller - Commutation, Direction Management | Pre-Driver - Half Bridge (3) | 10781 - Immediate | $5.76 | View Details |
Evaluation Module
| Image | Manufacturer Part Number | Description | Function | Embedded | Utilized IC / Part | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DRV8303EVM | EVAL BD FOR DRV8303 TMS320F28035 | Motor Controller/Driver | Yes, MCU, 32-Bit | DRV8303, TMS320F28035 | 2 - Immediate | $102.24 | View Details |