DG2788A Dual DPDT / Quad SPDT Analog Switch
Vishay’s DG2788A low-resistance of 0.37 Ω and high 338 MHz bandwidth in compact miniQFN16 package saves space and improves signal integrity
Vishay introduces the dual DPDT / quad SPDT analog switch featuring low-resistance of 0.37 Ω at 2.7 V in the compact 2.6 mm x 1.8 mm x 0.55 mm miniQFN16 package. Ideal for both analog and digital signal switching in space-constrained consumer, medical, and industrial applications. Vishay Siliconix's DG2788A delivers improved resistance flatness, signal integrity, parasitic capacitance, and bandwidth.
- Compared to competing devices:
- Low-resistance flatness (10 mΩ vs. 500 mΩ) results in improved THD of -100 dB
- 70% lower parasitic capacitance results in over 3x higher -3 dB bandwidth
- 5 V operation, achieves resistance values below 0.5 Ω in smaller package
- All switches conduct equally well in both directions and can be used as multiplexers and de-multiplexers
- Supports > 80 MHz rail to rail pulses with > 200 mA load current, which is ideal for precision pulse width modulation power loads in designs such as shape-memory alloy (SMA) actuators
- Low-resistance of 0.37 Ω at 2.7 V
- Compact 2.6 mm x 1.8 mm x 0.55 mm miniQFN16 package
- Low-resistance flatness of 10 mΩ
- Low parasitic capacitance CON of 26 pF and COFF of 14.5 pF
- -3 dB bandwidth of 338 MHz
- Extended voltage range of 5.5 V to accommodate common 5 V industrial designs
- Capable of routing high frequency wide swing pulsing signals
- Four independently selectable SPDT switches and two control inputs
- Break before make switching and power down protection
- 1.2 V logic threshold on digital inputs to ensure low-voltage
- TTL/CMOS compatibility
- ESD tolerance > 2 kV (human body model)
- Latch up current of 300 mA per JESD78
- RoHS-compliant
Applications
- Signal switching in smartphones and tablets, medical equipment, modems and peripherals, and data storage
- SMA optical image stabilization in micro cameras
- Relay replacement in portable instrumentation and industrial control and automation equipment
DG2788A Dual DPDT / Quad SPDT Analog Switch
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DG2788ADN-T1-GE4 | IC SW DPDTX2 500MOHM 16MINIQFN | 6181 - Immediate | $0.59 | View Details |