WE-RCDS Residual Current Detection Sensor

Würth Elektronik's WE-RCDS sensor can seamlessly integrate a residual current switch-off mechanism in compliance with IEC 62855 standards

Image of Würth Elektronik's WE-RCDS Residual Current Detection SensorWürth Elektronik's WE-RCDS residual current detection sensors are specifically designed for detecting residual currents within electric vehicle charging stations operating under Mode 3. Their incorporation is mandated to install an AC charging station or a wall box, aligning with the standards outlined in IEC 6181-1. These sensors can seamlessly integrate a residual current switch-off mechanism in compliance with IEC 62855 standards. This mechanism halts the charging process when a residual current exceeding 6 mA DC is detected, adhering strictly to established norms.

The WE-RCDS sensors are engineered employing the flux-gate principle, ensuring the prompt detection of impermissible DC residual currents within the stipulated timeframe. Such detection is imperative for ensuring personal safety, given that conventional residual current circuit breakers (RCD type A) are ineffective in responding to DC residual currents.

Features
  • Compact design for PCB board mounting
  • DC 6 mA residual direct current detecting RDC-M-Module for mode 3 EV charging
  • System fault indication
  • Supply voltage drop monitoring
  • Module software certified according to ANSI/UL 1998, Class 1
  • Relevant EMC tests according to IEC 62955: 2018 and EN 60730-1
  • CE Declaration of Conformity
Applications
  • DC-residual current detection sensor for stationary EV charging devices
  • To meet IEC 6181-1 (ensure the disconnection of the supply in case of DC fault)

WE-RCDS Residual Current Detection Sensor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CURRENT SENSOR 40A,80A791002002CURRENT SENSOR 40A,80A38 - Immediate$27.67View Details
RESIDUAL CURRENT DETECTION SENSO791002004RESIDUAL CURRENT DETECTION SENSO61 - Immediate$28.73View Details
Published: 2024-06-17