SG-8200 Series Low-Jitter Programmable Crystals
Publish Date: 2025-10-29
Epson SG-8200CJ/SG-8200CG oscillators are ideal for consumer and industrial applications requiring a small form factor and operation in harsh environments.
SG-8201 Series Programmable Oscillators
Publish Date: 2025-10-07
Epson SG-8201 series programmable oscillators are user programmable to six decimal places of accuracy and have improved phase noise and jitter characteristics.
FC1610BN 32.768 kHz Low-ESR Crystal Units
Updated: 2025-05-15
The Epson FC1610BN 32.768 kHz low-ESR crystal units feature an extended operating temperature range of -40°C to +105°C.
RX8111CE/RX4111CE Real-Time Clocks
Publish Date: 2024-09-23
Epson RX8111CE and RX4111CE RTC modules with a 32.768 kHz crystal save PCB space and eliminate the need to design an external oscillator circuit.
FC2012SN Crystal Unit
Publish Date: 2023-11-28
Epson's FC2012SN 32.768 kHz crystal unit features an extended temperature range of -40°C to +105°C in a compact 2.05 mm x 1.2 mm package.
RX4901CE and RX8901CE Real-Time Clocks
Publish Date: 2022-10-20
Epson's RX4901CE and RX8901CE support up to three event pins and 32 time stamps with the capability of detecting up to three individual events at a time.
FC3215AN Series 32.768 kHz Low-ESR Crystal Unit
Publish Date: 2022-06-07
Epson’s FC3215AN is a 32.768 kHz crystal unit with a low ESR of 35 kΩ in a compact package, critical for portable electronics and very tight space constraints.
SG2520VHN Crystal Oscillator
Publish Date: 2022-02-17
Epson’s H-series SPXOs provide ultra-low jitter and tight stability in a small package and are suitable for networking applications with very high data rates.
FC2012AN 32.768 kHz Crystal Units
Publish Date: 2021-11-12
Epson’s FC2012AN 32.768 kHz crystal units come in an ultra-compact package making them ideal for portable electronics and tight space-constrained applications.
FC1610AN Crystal Units
Publish Date: 2021-09-13
Epson’s FC1610AN 32.768 kHz crystal units come in a compact package making them ideal for portable electronics and tight space-constrained applications.
SG3225CAN Simple-Packaged Crystal Oscillator
Publish Date: 2021-02-03
EPSON's SG3225CAN is a low-power simple-packaged crystal oscillator (SPXO) with CMOS output in a 3.2 mm x 2.5 mm package.
SG3225xEN Crystal Oscillator
Updated: 2021-10-28
Epson’s E-series SPXOs provide ultra-low jitter and tight stability in a small package and are suitable for networking applications with very high data rates.
TG2016SMN Low Phase Noise TCXOs
Publish Date: 2019-08-19
Epson’s TG2016SMN TCXO is designed to deliver superior performance to enable stable and reliable communications for wireless applications.
TG-3541CE 32.768 kHz Digitally Temperature-Compensated Crystal Oscillator (DTCXO)
Publish Date: 2019-08-12
Epson's TG-3541CE’s DTCXO precision time accuracy enables devices to sleep much longer and wake-up less often to extend battery life.
RX8804 Series RTC
Publish Date: 2019-07-11
Epson offers the RX8804 low-power real-time clock (RTC) with high accuracy over a wide temperature range of -40°C to +105°C.
SG-9101 Series Crystal Oscillators
Publish Date: 2017-10-23
Epson introduces the SG-9101 series of programmable crystal oscillators featuring programmable spread spectrum properties to help reduce or minimize EMI/EMC.
SG-8018 Series Crystal Oscillators
Publish Date: 2017-10-23
Epson introduces the SG-8018 series of programmable crystal oscillators which is ideal for a wide range of industrial applications.
SG-8101 Programmable Crystal Oscillators
Publish Date: 2016-11-15
Epson's SG-8101 series offers high-stability programmable crystal oscillators which are ideal for a wide range of industrial applications.
SG5032C*N SPXO Crystal Oscillators
Publish Date: 2016-10-27
Epson’s SG5032C*N crystal oscillators with CMOS outputs come in an industry standard, 5.0 mm x 3.2 mm x 1.0 mm package that features low power consumption, operating from a 1.6 V up to 5.5 V power supply.
SG3225VAN, Low-Jitter SPXO
Publish Date: 2016-09-22
Epson's SG3225VAN is a low-jitter oscillator with LVDS outputs in a compact 3.2 mm x 2.5 mm x 1.05 mm package.