SMH Series 2.5 mm Pitch Wire-to-Board Connectors
Updated: 2025-12-17
JAM SMH series connectors are enhanced with side ribs in housing lock design to avoid mis-engagement with wafers/headers.
SEW Board-to-Wire Connector Series
Updated: 2025-12-04
JAM SEW connector series is available in straight and right-angle options, with a locating boss for placement and polarization to prevent misinsertion.
SYB 1.0 mm Board-to-Wire Connector Series
Publish Date: 2025-09-10
J.A.M. SYB series connectors provide a positive locking feature and prevent misinsertion during the assembly process.
RJW Series 2.0 mm Pitch Wire-to-Wire Connectors
Updated: 2024-12-04
JAM's RJW and SJW series 2.0 mm pitch board-to-wire and wire-to-wire connectors with ribs for easy disengagement and avoiding misinsertion.
STW Board-to-Wire Connector Series
Publish Date: 2024-09-27
The STW series board-to-wire connector from JAM is designed with low insertion force (LIF), easy assembly, and ergonomically friendly features.
SVK Series Wire-to-Board Connectors
Updated: 2024-09-25
JAM SVK series connectors feature a 3.96 mm pitch with a 10 A current rating.
RMH Series 2.5 mm Pitch Wire-to-Wire Connectors
Publish Date: 2023-02-28
JAM’s RMH series connectors have a plug housing and contacts that are common with the wire-to-board SMH series connector.
SYA Board to Wire Connector Series
Publish Date: 2024-09-09
JAM SYA series board-to-wire connectors feature a housing and header design that prevents misinsertion; the series is available in straight or right-angle type.
JB Series 2 mm Board-In Crimp Style Connectors
Updated: 2024-08-26
JAM's JB series board-in connector offers an economical way to directly mount multiple terminals on a printed circuit board (PCB).
JC Series 2.5 mm Board-In Crimp Style Connectors
Updated: 2024-08-26
JAM's JC series board-in connector offers an economical way to directly mount multiple terminals on a printed circuit board (PCB).
SJA 2.0mm Pitch Wire-to-Board Crimp Style Connector Series
Updated: 2024-08-26
JAM's SJA series 2.0 mm pitch wire-to-board crimp-style connector is a low cost and highly reliable solution for consumer electronic applications.
STA Board-to-Wire Connector Series
Publish Date: 2024-08-19
JAM's STA series provides low insertion force (LIF) features on both straight and right-angle headers.
SB Board-to-Wire Connector Series
Publish Date: 2024-07-22
JAM's SB board-to-wire connector series has contact features that assure high reliability against small vibrations and friction locking for reliable connection.
RJA Series Connector
Publish Date: 2024-03-14
JAM RJA wire-to-wire connectors have an inertia lock system to ensure secure connection and are available in two terminal types to match a wide range of wires.
RJP Wire-to-Wire Secure Lock Connector Series
Publish Date: 2024-03-13
JAM's RJP series was designed with secure mating in mind. The series is available in double row 10, 12, and 14 poles.
RM Series 2.5 mm Pitch Wire-to-Wire Connectors
Publish Date: 2024-03-12
JAM's RM series wire-to-wire connectors feature an inner locking mechanism to help avoid accidental disconnection.
JE Series Board-In Crimp-Style Connectors
Publish Date: 2024-03-07
JAM's JE series 3.96 mm board-in crimp-style connectors offer a 7 A current rating and is a cost-effective solution for mounting multiple terminals onto PCBs.
JBP Series Board-In Connectors
Publish Date: 2024-03-07
JAM's JBP series board-in connectors are suitable for applications including home appliances, consumer electronics, vehicle electronics, and more.
SJW Series Connector
Publish Date: 2024-03-01
JAM's SJW 2.0 mm pitch double-row, crimp-style connectors offer high reliability under adverse conditions and are available in through-hole and SMT.
JZ Series Connector
Publish Date: 2024-03-01
JAM's JZ series board-in connectors offer an economical way to directly mount multiple terminals on a printed circuit board (PCB).