Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of Opto Diode AXUV100G Large-Area Photodiode AXUV100G Large Active Area Photodiode for X-Ray, EUV, and Particle Detection Updated: 2025-08-11

The Opto Diode AXUV100G delivers high-performance detection of EUV and X-ray radiation with a large active area and stable response in demanding environments.

Image of Opto Diode OD-469L High-Power 469 nm LED OD-469L Visible Wavelength LED for Sensing and Illumination Updated: 2025-08-11

The Opto Diode OD-469L delivers high radiant output and narrow spectral bandwidth at 469 nm, ideal for scientific, industrial, and medical use.

Image of Opto Diode SA727-5M2 High-Power IR Emitter SA727-5M2 High-Power IR Emitter for Precision Sensing and Illumination Publish Date: 2025-06-09

The Opto Diode SA727-5M2 IR Emitter offers low thermal resistance, stable output over time, and is compatible for harsh atmospheric conditions.

Image of Opto Diode SXUV100 Wideband Photodiode SXUV100 Large-Area Photodiode for EUV and VUV Detection Updated: 2025-07-28

The Opto Diode SXUV100 offers stable, low-noise performance with high responsivity in the 1 nm to 200 nm spectral range for EUV and high-vacuum applications.

Image of Opto Diode BXT2-17TF High-Power 850 nm LED BXT2-17TF IR Detector with 4.7 µm Bandpass Filter Updated: 2025-07-28

The Opto Diode BXT2-17TF IR detector with 4.7 µm bandpass filter enables precise and selective sensing of infrared radiation associated with CO absorption.